Wiha 2 m Fibreglass Reinforced Polyamide Folding Ruler Metric

Subtotal (1 unit)*

$41.81

(exc. GST)

$45.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.81

*price indicative

RS Stock No.:
493-409
Mfr. Part No.:
33232
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Folding Ruler

Unit of Measure

Metric

Length

2m

Material

Fibreglass Reinforced Polyamide

Width

15mm

Finish

Chemical Resistant

Flexible

No

Folding

Yes

Standards/Approvals

CE conformity, EU standard accuracy class III

RoHS Status: Exempt

COO (Country of Origin):
CH

Longlife® All-In-One Folding Rule


Innovative, Swiss-made 2 m folding rule with additional functions

Fibreglass-reinforced polyamide, scratchproof, shatter-proof, weatherproof and washable

Interior and depth gauge using extendible depth extension

Hinge with 90° angle measurement scale for measuring angles

Pushbutton locking of depth gauge on third rule for angle hinge function for woodwork and tiling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy