Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$11.70
(exc. GST)
$12.87
(inc. GST)
- RS Stock No.:
- 549-296
- Mfr. Part No.:
- 0-35-433
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Material | Steel | |
| Width | 13mm | |
| Finish | Satin Chrome | |
| Flexible | Yes | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Material Steel | ||
Width 13mm | ||
Finish Satin Chrome | ||
Flexible Yes | ||
RoHS Status: Not Applicable
Related links
- Stanley Steel Rule
- Stanley 1 m, 39in Steel Rule
- Stanley 33 cm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 18 cm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 600 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 600mm Steel Rule
- Stanley 12.5 cm Plastic Rustless Steel Rule
- RS PRO Stainless Steel Rule












