SAM 1 m Steel Ruler Metric, inch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-3341
Mfr. Part No.:
781-10R
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Ruler

Length

1m

Unit of Measure

Metric, inch

Material

Steel

Width

30mm

Finish

Satin

Flexible

No

Folding

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The SAM OUTILLAGE semi-rigid ruler made up of steel.

It has 1000 mm length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy