Facom 1 m Stainless Steel Ruler Metric

Subtotal (1 unit)*

$91.65

(exc. GST)

$100.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.65

*price indicative

RS Stock No.:
188-3915
Mfr. Part No.:
DELA.1056.1000
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Ruler

Unit of Measure

Metric

Length

1m

Material

Stainless Steel

Width

30mm

Flexible

No

Folding

No

Standards/Approvals

MID 2014/32/EU

RoHS Status: Exempt

COO (Country of Origin):
CN
The Facom DELA. 1056. 1000 is a stainless steel semi-rigid long ruler. Furnished with 8 separators for drawers of 60 mm and 8 separators for drawer of 130 mm.

Length 1000 mm

Weight 100 gm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy