RS PRO 300 mm Steel Ruler Imperial, Metric

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $163.20

View bulk pricing options

Subtotal (1 unit)*

$184.35

(exc. GST)

$202.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$184.35-
5 +$151.71$163.20

*price indicative

RS Stock No.:
248-9247
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ruler

Length

300mm

Unit of Measure

Imperial, Metric

Material

Steel

Width

12.5mm

Finish

Titanium Nitride

Flexible

Yes

Folding

No

Standards/Approvals

Ref 73/362/EEC, EEC Class I

RoHS Status: Exempt

COO (Country of Origin):
US

Titanium Nitride-coated


Titanium Nitride coated steel rules with paint filled engraved graduations.,These rules are extremely hard wearing, low glare and high contrast measurement.,All rules have "D" ends and are available as rigid or flexible.

Standards

BS 4372 1968

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy