RS PRO 500 mm Steel Straight Edge Metric
- RS Stock No.:
- 877-1785
- Distrelec Article No.:
- 304-19-908
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$246.60
(exc. GST)
$271.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $246.60 |
| 5 + | $221.95 |
*price indicative
- RS Stock No.:
- 877-1785
- Distrelec Article No.:
- 304-19-908
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Straight Edge | |
| Unit of Measure | Metric | |
| Material | Steel | |
| Width | 30mm | |
| Flexible | No | |
| Folding | No | |
| Standards/Approvals | DiN 874/2 & VDI/VDE/DGQ 2618 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Straight Edge | ||
Unit of Measure Metric | ||
Material Steel | ||
Width 30mm | ||
Flexible No | ||
Folding No | ||
Standards/Approvals DiN 874/2 & VDI/VDE/DGQ 2618 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO Straight Edge
What is an Engineers Straight Edge?
The RS PRO Straight Edge is a hand tool which is used as a measuring device, known for its extreme accuracy to either draw a straight line or to ensure that a surface is flat.
What is a Straight Edge used for?
They are frequently used to check that a machines surface is flat, such as a mating machine, where this is an essential requirement. They can be used as an aid for drawing, cutting or creating a very precise line. They can also be used to check or calibrate the accuracy of other tools that need to have straight edges.
They dont have any markings or scales, but they do all have at least one precision edge that is straight. Due to the thickness and design our Straight Edge retains both shape and accuracy, whilst remaining easy to handle and use.
They are available in different lengths dependent upon your requirements and the needs for this particular tool.
Features and Benefits
• Made from Steel
• Different lengths
• Very accurate and easy to use
• Deviation of flatness to DIN874/2 & VDI/VDE/DGQ2618
• Marked with supporting points on side face
• Both working surfaces and side faces are fine ground
• All edges are individually marked with a serial number
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 2361265
- Mfr. Part No. 809.IN500
Each
$706.84
Related links
- RS PRO 500 mm Carbon Steel Straight Edge Metric
- RS PRO 500 mm Aluminium Straight Edge Metric
- Facom 500 mm Stainless Steel Straight Edge Metric
- MikronTec 150 mm Stainless Steel Straight Edge Metric
- RS PRO 800 mm Carbon Steel Straight Edge Metric
- RS PRO 1000.00 mm Carbon Steel Straight Edge Metric
- RS PRO 1 m Steel Straight Edge Metric
- MikronTec 300 mm Stainless Steel Straight Edge Metric










