RS PRO Translucent Silicone Rubber Sheet, 1 m x 1.2m x 300 μm, 10MPa, 230 °C

Subtotal (1 unit)*

$217.02

(exc. GST)

$238.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.02

*price indicative

RS Stock No.:
205-530
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Silicone

Colour

Translucent

Length

1m

Density

1.2g/cm³

Adhesive Backing

No

Width

1.2m

Thickness

300μm

Hardness

60 Sha

Maximum Operating Temperature

230°C

Standards/Approvals

FDA and WRAS approval

Elongation

400%

Tensile Strength

10MPa

COO (Country of Origin):
GB

RS PRO Rubber Sheet, Silicone, Translucent, 1 m x 1200 mm


This RS PRO Rubber Sheet is designed for applications requiring excellent sealing properties and durability. Made from high-quality silicone, it is suitable for use in both high and low temperature environments, ranging from -60°C to 230°C. Its compliance with FDA and EC standards makes it ideal for the food and pharmaceutical industries.

Features and Benefits


Excellent sealing properties: Ensures effective sealing in various applications

Wide temperature range: Suitable for environments from -60°C to 230°C

FDA and EC compliant: Safe for use in food and pharmaceutical applications

High tear resistance: Provides durability and longevity

Naturally electrically insulating: Offers safety in electrical applications

Customisable resistance: Can be compounded for specific electrical resistance needs

Applications


Food industry

Pharmaceutical industry

Sealing applications

Electrical insulation

Additional Information


Fully compliant to FDA 177.2600 and EC 1935/2004 standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy