RS PRO Translucent Silicone Rubber Sheet, 1 m x 1m x 500 μm, 11MPa, 200 °C

Subtotal (1 unit)*

$413.07

(exc. GST)

$454.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$413.07

*price indicative

RS Stock No.:
205-472
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Silicone

Colour

Translucent

Density

1.18g/cm³

Length

1m

Width

1m

Adhesive Backing

No

Thickness

500μm

Maximum Operating Temperature

200°C

Standards/Approvals

REACH, BFR, FAR 25/JAR 25/CS 25 Appending F, part 1, RoHS, Automotive standard Part 571FMVSS302, (a) (1) (iv) and (a) (1) (v) horizontal flammability tests, EC1935/2004, FDA

Elongation

630%

Tensile Strength

11MPa

COO (Country of Origin):
GB

RS PRO Rubber Sheet, High Tensile Strength, Clear Silicone


This RS PRO rubber sheet is designed for high-performance applications requiring durability and safety. Made from clear silicone, it offers excellent tensile strength and is ideal for use in the food, beverage, and medical industries. Its non-yellowing finish and compliance with various safety standards make it a reliable choice for sensitive environments.

Features and Benefits


High tensile strength: Provides durability and resistance to wear and tear

Non-yellowing translucent finish: Maintains clarity and appearance over time

Does not produce peroxides or ketones: Ensures safety in taste-sensitive applications

Platinum curing: Preferred by food, beverage, and medical industries for its purity and safety

Complies with FDA, BFR, EC1935/2004, REACH, RoHS: Meets stringent safety and environmental standards

Passes FAR 25/ JAR 25/ CS 25 flammability tests: Ensures safety in aerospace applications

Automotive standard Part 571FMVSS302: Suitable for use in automotive environments

Applications


Food industry

Beverage industry

Medical industry

Aerospace

Automotive

Additional Information


Complies with key safety and environmental standards, ensuring suitability for a wide range of sensitive applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy