RS PRO White Silicone Rubber Sheet, 1 m x 1m x 20 mm, 0.6MPa, 200 °C
- RS Stock No.:
- 205-458
- Brand:
- RS PRO
Subtotal (1 unit)*
$1,011.52
(exc. GST)
$1,112.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,011.52 |
*price indicative
- RS Stock No.:
- 205-458
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Density | 0.25g/cm³ | |
| Length | 1m | |
| Adhesive Backing | No | |
| Width | 1m | |
| Thickness | 20mm | |
| Hardness | 5 Sha | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | Part 1 (a)(1)(iv) and (a)(1)(v) horizontal flammability Standards, FAR 25/JAR25/CS 25 Appendix F, REACH and RoHS | |
| Elongation | 1.45% | |
| Tensile Strength | 0.6MPa | |
| Flammability Rating | UL94 HB | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Density 0.25g/cm³ | ||
Length 1m | ||
Adhesive Backing No | ||
Width 1m | ||
Thickness 20mm | ||
Hardness 5 Sha | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals Part 1 (a)(1)(iv) and (a)(1)(v) horizontal flammability Standards, FAR 25/JAR25/CS 25 Appendix F, REACH and RoHS | ||
Elongation 1.45% | ||
Tensile Strength 0.6MPa | ||
Flammability Rating UL94 HB | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, White, 20 mm Thickness
This RS PRO Rubber Sheet is crafted from high-quality silicone, offering exceptional pliability and durability. It is ideal for applications requiring compression and conformability, making it a versatile solution for various industrial needs. The sheet provides extreme temperature resistance, suitable for both freezing and hot environments, ensuring reliable performance in demanding conditions.
Features and Benefits
Exceptional pliability: Ideal for applications that require compression and conformability
Extreme temperature resistance: Operates effectively in environments from -60°C to +230°C continuously, and up to +250°C intermittently
Flame retardant: Meets FAR 25/JAR25/CS 25 Appendix F, Part 1 (a)(1)(iv) and (a)(1)(v) horizontal flammability standards
REACH and RoHS compliant: Ensures adherence to key safety and environmental regulations
Excellent resistance: Withstands ozone, radiation, UV rays, arcing, and corona at high and low temperatures
Applications
Food Processing Industry
Medical
Pharmaceutical
Additional Information
Not suitable for contact with oils, solvents, dilute alkalis, or concentrated acids
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
