RS PRO White Silicone Rubber Sheet, 1 m x 1m x 2 mm, 0.6MPa, 200 °C
- RS Stock No.:
- 205-440
- Brand:
- RS PRO
Subtotal (1 unit)*
$266.64
(exc. GST)
$293.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.64 |
*price indicative
- RS Stock No.:
- 205-440
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Density | 0.25g/cm³ | |
| Length | 1m | |
| Width | 1m | |
| Adhesive Backing | No | |
| Thickness | 2mm | |
| Hardness | 5 Sha | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | FAR 25/JAR25/CS 25 Appendix F, Part 1 (a)(1)(iv) and (a)(1)(v) horizontal flammability Standards, REACH and RoHS | |
| Elongation | 1.45% | |
| Flammability Rating | UL94 HB | |
| Tensile Strength | 0.6MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Density 0.25g/cm³ | ||
Length 1m | ||
Width 1m | ||
Adhesive Backing No | ||
Thickness 2mm | ||
Hardness 5 Sha | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals FAR 25/JAR25/CS 25 Appendix F, Part 1 (a)(1)(iv) and (a)(1)(v) horizontal flammability Standards, REACH and RoHS | ||
Elongation 1.45% | ||
Flammability Rating UL94 HB | ||
Tensile Strength 0.6MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, 1000mm x 1000mm, White
This RS PRO Rubber Sheet is crafted from high-quality silicone, offering exceptional pliability and durability. Ideal for applications requiring compression and conformability, it provides reliable performance across a wide temperature range. Its flame retardant properties and compliance with REACH and RoHS standards make it suitable for demanding environments.
Features and Benefits
Exceptional pliability: Ideal for applications that require compression and conformability
Extreme temperature resistance: Operates in environments from -60°C to +230°C continuously, and up to +250°C intermittently
Flame retardant: Meets FAR 25/JAR25/CS 25 Appendix F, Part 1 (a)(1)(iv) and (a)(1)(v) horizontal flammability standards
REACH and RoHS compliant: Ensures safety and environmental responsibility
Excellent resistance to ozone, radiation, UV rays, arcing, and corona: Performs well at high and low temperatures
Applications
Food Processing Industry
Medical
Pharmaceutical
Additional Information
Not suitable for contact with oils, solvents, dilute alkalis, or concentrated acids
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
