RS PRO White Silicone Rubber Sheet, 1 m x 1m x 4 mm, 0.6MPa, 200 °C

Subtotal (1 unit)*

$534.23

(exc. GST)

$587.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$534.23

*price indicative

RS Stock No.:
205-445
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Silicone

Colour

White

Density

0.25g/cm³

Length

1m

Width

1m

Adhesive Backing

No

Thickness

4mm

Hardness

5 Sha

Maximum Operating Temperature

200°C

Standards/Approvals

Part 1 (a)(1)(iv) and (a)(1)(v), FAR 25/JAR25/CS 25 Appendix F, REACH and RoHS

Tensile Strength

0.6MPa

Elongation

1.45%

Flammability Rating

UL94 HB

COO (Country of Origin):
GB

RS PRO Rubber Sheet, Silicone, 1000mm x 1000mm, White


This RS PRO Rubber Sheet is crafted from high-quality silicone, providing exceptional pliability and durability. Ideal for applications requiring compression and conformability, it offers extreme temperature resistance, making it suitable for a wide range of industrial environments. Its compliance with key safety standards ensures reliable performance in demanding conditions.

Features and Benefits


Exceptional pliability: Ideal for applications that require compression and conformability

Extreme temperature resistance: Operates effectively in environments from -60°C to +230°C, with intermittent use up to +250°C

Flame retardant: Meets FAR 25/JAR25/CS 25 Appendix F, Part 1 (a)(1)(iv) and (a)(1)(v) horizontal flammability standards

REACH and RoHS compliant: Ensures adherence to safety and environmental regulations

Excellent resistance: Withstands ozone, radiation, UV rays, arcing, and corona at high and low temperatures

Applications


Food Processing Industry

Medical

Pharmaceutical

Additional Information


Not suitable for contact with oils, solvents, dilute alkalis, or concentrated acids

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy