RS PRO White Silicone Rubber Sheet, 1 m x 1m x 1.5 mm, 0.6MPa, 200 °C
- RS Stock No.:
- 205-438
- Brand:
- RS PRO
Subtotal (1 unit)*
$257.89
(exc. GST)
$283.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $257.89 |
*price indicative
- RS Stock No.:
- 205-438
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Density | 0.25g/cm³ | |
| Length | 1m | |
| Width | 1m | |
| Adhesive Backing | No | |
| Thickness | 1.5mm | |
| Hardness | 5 Sha | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | REACH and RoHS, Part 1 (a)(1)(iv) and (a)(1)(v), FAR 25/JAR25/CS 25 Appendix F | |
| Flammability Rating | UL94 HB | |
| Elongation | 1.45% | |
| Tensile Strength | 0.6MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Density 0.25g/cm³ | ||
Length 1m | ||
Width 1m | ||
Adhesive Backing No | ||
Thickness 1.5mm | ||
Hardness 5 Sha | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals REACH and RoHS, Part 1 (a)(1)(iv) and (a)(1)(v), FAR 25/JAR25/CS 25 Appendix F | ||
Flammability Rating UL94 HB | ||
Elongation 1.45% | ||
Tensile Strength 0.6MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, 1.5 mm Thickness, White
This RS PRO rubber sheet is crafted from high-quality silicone, offering exceptional pliability and extreme temperature resistance. Ideal for applications requiring compression and conformability, it is particularly suited for use in environments with fluctuating temperatures. Its flame retardant properties and compliance with REACH and RoHS standards make it a reliable choice for various industrial applications.
Features and Benefits
Exceptional pliability: Ideal for applications that require compression and conformability
Extreme temperature resistance: Suitable for use in freezing to hot environments (-60°C to +230°C for continuous use, and up to +250°C for intermittent use)
Flame retardant: Meets FAR 25/JAR25/CS 25 Appendix F, Part 1 (a)(1)(iv) and (a)(1)(v) horizontal flammability standards
REACH and RoHS compliant: Ensures safety and environmental responsibility
Excellent resistance to ozone, radiation, UV rays, arcing, and corona: Performs well at high and low temperatures
Not suitable for contact with oils, solvents, dilute alkalis, or concentrated acids: Ensures longevity and performance in appropriate applications
Applications
Food Processing Industry
Medical
Pharmaceutical
Additional Information
Flammability Rating: UL 94 HB
Material: Silicone
Colour: White
Tensile Strength: 0.6 MPa
Elongation: 145%
Density: 0.25 g/cm³
Dimensions: 1000 mm x 1000 mm
Adhesive Backing: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
