RS PRO White Silicone Rubber Sheet, 1 m x 1m x 3 mm, 0.6MPa, 200 °C
- RS Stock No.:
- 205-443
- Brand:
- RS PRO
Subtotal (1 unit)*
$320.15
(exc. GST)
$352.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.15 |
*price indicative
- RS Stock No.:
- 205-443
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Density | 0.25g/cm³ | |
| Length | 1m | |
| Width | 1m | |
| Adhesive Backing | No | |
| Thickness | 3mm | |
| Hardness | 5 Sha | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | REACH and RoHS | |
| Flammability Rating | UL94 HB | |
| Tensile Strength | 0.6MPa | |
| Elongation | 1.45% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Density 0.25g/cm³ | ||
Length 1m | ||
Width 1m | ||
Adhesive Backing No | ||
Thickness 3mm | ||
Hardness 5 Sha | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals REACH and RoHS | ||
Flammability Rating UL94 HB | ||
Tensile Strength 0.6MPa | ||
Elongation 1.45% | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, 3 mm Thickness, 1000 mm x 1000 mm, White
This RS PRO Rubber Sheet is crafted from high-quality silicone, offering exceptional pliability and durability. Ideal for applications requiring compression and conformability, it is particularly suited for use in extreme temperature environments, ranging from -60°C to +230°C for continuous use. Its flame retardant properties and compliance with REACH and RoHS standards make it a reliable choice for various industrial applications.
Features and Benefits
Exceptional pliability: Ideal for applications that require compression and conformability
Extreme temperature resistance: Suitable for environments from -60°C to +230°C for continuous use, and up to +250°C for intermittent use
Flame retardant: Meets FAR 25/JAR25/CS 25 Appendix F, Part 1 (a)(1)(iv) and (a)(1)(v) horizontal flammability standards
REACH and RoHS compliant: Ensures safety and environmental responsibility
Excellent resistance to environmental factors: Resistant to ozone, radiation, UV rays, arcing, and corona at high and low temperatures
Applications
Food Processing Industry
Medical
Pharmaceutical
Additional Information
Not suitable for contact with oils, solvents, dilute alkalis, or concentrated acids
Flammability Rating: UL 94 HB
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0205461
Each
$1,453.17
Related links
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 0.6MPa, 230 °C









