RS PRO White Silicone Rubber Sheet, 1 m x 1m x 6 mm, 0.6MPa, 200 °C

Subtotal (1 unit)*

$664.05

(exc. GST)

$730.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$664.05

*price indicative

RS Stock No.:
205-450
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Silicone

Colour

White

Length

1m

Density

0.25g/cm³

Adhesive Backing

No

Width

1m

Thickness

6mm

Hardness

5 Sha

Maximum Operating Temperature

200°C

Standards/Approvals

REACH and RoHS

Tensile Strength

0.6MPa

Elongation

1.45%

Flammability Rating

UL94 HB

COO (Country of Origin):
GB

RS PRO Silicone Rubber Sheet, 1000mm x 1000mm, White


This RS PRO Silicone Rubber Sheet is designed for applications requiring flexibility and durability in extreme temperatures. Ideal for environments where compression and conformability are crucial, this rubber sheet offers exceptional performance in both freezing and hot conditions.

Features and Benefits


Exceptional pliability: Ideal for applications that require compression and conformability

Extreme temperature resistance: Operates continuously from -60°C to +230°C, withstanding up to +250°C intermittently

Flame retardant: Meets FAR 25/JAR25/CS 25 Appendix F, Part 1 (a)(1)(iv) and (a)(1)(v) horizontal flammability standards

REACH and RoHS compliant: Ensures safety and environmental compliance

Excellent resistance to ozone, radiation, UV rays, arcing, and corona: Performs well at high and low temperatures

Not suitable for contact with oils, solvents, dilute alkalis, or concentrated acids: Ensures longevity and performance in suitable environments

Applications


Food Processing Industry

Medical

Pharmaceutical

Additional Information


Flammability Rating: UL 94 HB

Material: Silicone

Colour: White

Tensile Strength: 0.6 MPa

Elongation: 145%

Density: 0.25 g/cm³

Water Absorption: <5%

Adhesive Backing: No

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy