Phoenix Contact 1000Mbps FL MGUARD GT/GT 2 WiFi
- RS Stock No.:
- 282-4668
- Distrelec Article No.:
- 303-16-927
- Mfr. Part No.:
- 2700197
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2,960.58
(exc. GST)
$3,256.64
(inc. GST)
- RS Stock No.:
- 282-4668
- Distrelec Article No.:
- 303-16-927
- Mfr. Part No.:
- 2700197
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Router | |
| Wireless Connectivity | WiFi | |
| Network Speed | 1000Mbps | |
| Wireless Data Rate | 1000Mbps | |
| Wi-Fi Standard | 1:1-NAT | |
| Number of LAN Ports | 2 | |
| Weight | 660g | |
| Height | 110mm | |
| Width | 128mm | |
| Standards/Approvals | EN 61000-6-4, IEC61140 | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Router | ||
Wireless Connectivity WiFi | ||
Network Speed 1000Mbps | ||
Wireless Data Rate 1000Mbps | ||
Wi-Fi Standard 1:1-NAT | ||
Number of LAN Ports 2 | ||
Weight 660g | ||
Height 110mm | ||
Width 128mm | ||
Standards/Approvals EN 61000-6-4, IEC61140 | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Router. Intelligent stateful inspection firewall.
Replaceable configuration memory
Fast operation by means of configuration and remote maintenance portal
Comprehensive connection options
Related links
- Phoenix Contact 1000Mbps FL MGUARD 4102 PCIE 2 Ethernet
- Phoenix Contact 100Mbps FL MGUARD RS4000 2 WiFi
- Phoenix Contact 100Mbps FL MGUARD PCI4000 VPN 2 WiFi
- Phoenix Contact 1000Mbps 1357850 5 Ethernet
- Phoenix Contact FL MGUARD 4302 2
- Phoenix Contact FL MGUARD 2102 2
- Phoenix Contact 100Mbps FL MGUARD RS2000 2 Ethernet
- Phoenix Contact FL MGUARD Series Ethernet Connector, Slot 2 Port

