DeWALT D26204K-GB Corded Corded Routers/Trimmers, 900 W, Type G
- RS Stock No.:
- 458-089
- Mfr. Part No.:
- D26204K-GB
- Brand:
- DeWALT
Subtotal (1 unit)*
$959.45
(exc. GST)
$1,055.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $959.45 |
*price indicative
- RS Stock No.:
- 458-089
- Mfr. Part No.:
- D26204K-GB
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Corded Routers/Trimmers | |
| Speed | 16000rpm, 27000rpm | |
| Corded/Cordless | Corded | |
| Power Rating | 900W | |
| Plug Type | Type G | |
| Model Number | D26204K-GB | |
| Collet Size | 6.35mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Corded Routers/Trimmers | ||
Speed 16000rpm, 27000rpm | ||
Corded/Cordless Corded | ||
Power Rating 900W | ||
Plug Type Type G | ||
Model Number D26204K-GB | ||
Collet Size 6.35mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The DeWALT 900W 8mm (1/4 inch) Premium Plunge and Fixed Base Router Combination offers full wave electronic speed control for a consistent finish in timber, aluminium, and plastics. With a variable speed control of 16,000 to 27,000 RPM, this router enables optimal performance for various applications. The compact and lightweight design, along with an aluminium motor housing that can be transitioned to a fixed base, ensures versatility and user comfort.
Full wave electronic speed control with feedback for consistent finish in all grades of timber, aluminium, and plastics
Variable speed control ranging from 16,000 to 27,000 RPM for optimized router bit performance
Compact and lightweight design for ease of use and user comfort
Aluminium motor housing convertible to a fixed base attachment for increased machine versatility
Plunge base with fine tune rod for precise depth adjustment
Sound Pressure of 77 dB(A) with a Sound Pressure Uncertainty of 3 dB(A)
Power input of 900W with corded power source
No Load Speed of 16,000 to 27,000 RPM
Related links
- DeWALT D26203-GB Corded Corded Routers/Trimmers Type G
- DeWALT D26200-GB Corded Corded Routers/Trimmers Type G
- DeWALT DWV905M-GB 230V Corded Dust Extractor
- DeWALT DWV905H-GB 230V Corded Dust Extractor
- DeWALT D25 Corded
- DeWALT DCMPH566P Battery 550 mm Hedge Trimmer
- DeWALT D258 Quick Change Corded
- DeWALT DCS577T DCS577T2-GB 190 mm 700 W, Type G 5800rpm
