DeWALT DCMPH566P Battery 550 mm Hedge Trimmer
- RS Stock No.:
- 457-480
- Mfr. Part No.:
- DCMPH566P1-GB
- Brand:
- DeWALT
Subtotal (1 unit)*
$863.60
(exc. GST)
$949.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $863.60 |
*price indicative
- RS Stock No.:
- 457-480
- Mfr. Part No.:
- DCMPH566P1-GB
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Tool Type | Hedge Trimmer | |
| Product Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Cutting Length | 550mm | |
| Weight | 3.6kg | |
| Noise Level | 81dB | |
| Series | DCMPH566P | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Tool Type Hedge Trimmer | ||
Product Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Cutting Length 550mm | ||
Weight 3.6kg | ||
Noise Level 81dB | ||
Series DCMPH566P | ||
- COO (Country of Origin):
- CN
The DeWALT XR 18V adjustable pole hedge trimmer with 1 5Ah battery offers fast and efficient cutting with a cutting capacity of 25 mm and a speed of 2800 cuts per minute. It provides impressive reach, with a maximum reach of 3.35 meters, and the head is adjustable 180° in 7 positions, ensuring versatility for various trimming angles and heights. Additionally, it is lightweight, easy to handle, and well-balanced, enhancing user comfort and reducing fatigue during operation.
Battery voltage 18 V
Blade spacing 25mm
Battery capacity 5 Oh
Net weight 3.6 kg
Related links
- Bosch GHE 18V-60 Battery 20 mm Hedge Trimmer
- Bosch PRO GHE Battery 50 mm Hedge Trimmer
- Bosch PRO GKE Battery 230 mm Hedge Trimmer
- DeWALT DCM Electric 65 cm Hedge Trimmer
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT DCMCS574X Battery Chainsaw
- DeWALT 54 V Strimmer, 9 Ah
- DeWALT DCF512D Cordless Torque Wrench 1/2 in Drive












