DeWALT DWV905H-GB 230V Corded Dust Extractor
- RS Stock No.:
- 458-090
- Mfr. Part No.:
- DWV905H-GB
- Brand:
- DeWALT
Subtotal (1 unit)*
$2,332.74
(exc. GST)
$2,566.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,332.74 |
*price indicative
- RS Stock No.:
- 458-090
- Mfr. Part No.:
- DWV905H-GB
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Motor Type | Brushed | |
| Corded/Cordless | Corded | |
| Product Type | Dust Extractor | |
| Hose Length | 4.6m | |
| Tank Capacity | 38L | |
| Voltage | 230V | |
| Standards/Approvals | H-Class | |
| Series | DWV905H-QS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Motor Type Brushed | ||
Corded/Cordless Corded | ||
Product Type Dust Extractor | ||
Hose Length 4.6m | ||
Tank Capacity 38L | ||
Voltage 230V | ||
Standards/Approvals H-Class | ||
Series DWV905H-QS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 38Ltr H-Class Dust Extractor is designed to meet regional regulations for EMEA ANZ jobsites. With an improved brushed motor providing increased airflow and pressure compared to existing models, this extractor ensures market-leading performance. The auto start and stop control feature, along with dual canister filters and variable suction dial, make it ideal for tough construction applications.
H-Class compliant design for use on EMEA ANZ jobsites
Improved brushed motor for +10.3% Airflow & +19.0% Pressure
Auto Start & Stop Control for convenience
Dual Canister Filters with auto filter clean mechanism for maintained performance
Variable Suction Dial for tailored suction to specific applications
Related links
- DeWALT DWV905M-GB 230V Corded Dust Extractor
- Bosch 1600A028H6 18V Dust Extractor
- Bosch 06019K2000 18V Cordless Dust Extractor
- Bosch 1600A0015Z 18V Cordless Dust Extractor
- Dust Extractors
- DeWALT Vacuum Bag, For Use With DeWALT Dust Extractors
- DeWALT Black, Yellow Dust Extractor Storage Rack System
- Facom 1 piece Screw Extractor
