Renold 10B Roller Chain, 25 ft, 10B-3, BS
- RS Stock No.:
- 805-116
- Mfr. Part No.:
- GY10B3X25FT
- Brand:
- Renold
Subtotal (1 unit)*
$5,825.68
(exc. GST)
$6,408.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,825.68 |
*price indicative
- RS Stock No.:
- 805-116
- Mfr. Part No.:
- GY10B3X25FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 10B | |
| Product Type | Roller Chain | |
| Pitch | 15.88mm | |
| Material | Carbon Steel | |
| Series | 10B-3 | |
| Chain Standard | BS | |
| Length | 25ft | |
| Plate Height | 14.6mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 9.65mm | |
| Chain Weight | 19.35kg | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 10B | ||
Product Type Roller Chain | ||
Pitch 15.88mm | ||
Material Carbon Steel | ||
Series 10B-3 | ||
Chain Standard BS | ||
Length 25ft | ||
Plate Height 14.6mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 9.65mm | ||
Chain Weight 19.35kg | ||
- COO (Country of Origin):
- DE
The Renold roller chain delivers exceptional performance tailored for high-stress applications, providing reliability and durability in demanding environments.
Engineered to exceed standard fatigue resistance, ensuring longevity under heavy loads
Utilises a unique linking system for optimal stress distribution across components
Manufactured with Advanced materials that enhance wear resistance for extended life
Designed for efficient assembly and maintenance, facilitating Rapid installation
- RS Stock No. 0813380
- Mfr. Part No. GY10B3X10FT
Each
$2,271.97
- RS Stock No. 0708399
- Mfr. Part No. 24B3X10FT
Each
$5,367.51
- RS Stock No. 0813366
- Mfr. Part No. GY06B3X25FT
Each
$4,628.44
Related links
- Renold 10B-2 2 Roller Chain 10B-2, BS
- Renold 06B-3 3 Roller Chain 33.3 mm BS
- Renold Roller 3 Roller Chain 60.9 mm BS
- Renold Roller 3 Roller Chain 52 mm BS
- Renold 12B-1 1 Roller Chain 12B-1, BS
- Renold Roller 2 Roller Chain 35.4 mm BS
- Renold 12B-2 2 Roller Chain 12B-2, BS
- Renold 08B-2 2 Roller Chain 08B-2, BS










