Renold 10B-2 Roller Chain, 25 ft, 10B-2, BS
- RS Stock No.:
- 805-113
- Mfr. Part No.:
- GY10B2X25FT
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$3,883.80
(exc. GST)
$4,272.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,883.80 |
*price indicative
- RS Stock No.:
- 805-113
- Mfr. Part No.:
- GY10B2X25FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 10B-2 | |
| Pitch | 15.88mm | |
| Material | Carbon Steel | |
| Series | 10B-2 | |
| Chain Standard | BS | |
| Length | 25ft | |
| Plate Height | 14.6mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 9.65mm | |
| Chain Weight | 13.75kg | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 10B-2 | ||
Pitch 15.88mm | ||
Material Carbon Steel | ||
Series 10B-2 | ||
Chain Standard BS | ||
Length 25ft | ||
Plate Height 14.6mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 9.65mm | ||
Chain Weight 13.75kg | ||
- COO (Country of Origin):
- DE
The Renold roller chain is designed for high-performance applications, delivering exceptional durability and efficiency. It enhances productivity with Advanced engineering tailored for various industrial settings.
Engineered with a wide waist profile for improved stress distribution
Solid extruded bushes enhance roundness and strength
Triple Punch holing ensures controlled positional location for even wear
Unique pin surface coating improves wear resistance
Advanced fatigue resistance through pre-stressed surfaces
Related links
- Renold 10B 3 Roller Chain 10B-3, BS
- Renold 10B-2 2 Roller Chain SD, BS
- Renold 10B-2 2 Roller Chain 36.2 mm BS
- Renold 10B-2 Offset Link Steel Roller Chain Link
- Renold 12B-2 2 Roller Chain 12B-2, BS
- Renold 08B-2 2 Roller Chain 08B-2, BS
- Renold Roller 2 Roller Chain 35.4 mm BS
- Renold 10B-2 Connecting Link Steel Roller Chain Link
