Renold 08B-2 Roller Chain, 25 ft, 08B-2, BS
- RS Stock No.:
- 805-103
- Mfr. Part No.:
- GY08B2X25FT
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$3,136.11
(exc. GST)
$3,449.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,136.11 |
*price indicative
- RS Stock No.:
- 805-103
- Mfr. Part No.:
- GY08B2X25FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 08B-2 | |
| Pitch | 12.7mm | |
| Material | Carbon Steel | |
| Series | 08B-2 | |
| Chain Standard | BS | |
| Length | 25ft | |
| Plate Height | 11.7mm | |
| Roller Diameter | 8.51mm | |
| Width Between Roller Link Plates | 7.75mm | |
| Chain Weight | 10.55kg | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 08B-2 | ||
Pitch 12.7mm | ||
Material Carbon Steel | ||
Series 08B-2 | ||
Chain Standard BS | ||
Length 25ft | ||
Plate Height 11.7mm | ||
Roller Diameter 8.51mm | ||
Width Between Roller Link Plates 7.75mm | ||
Chain Weight 10.55kg | ||
- COO (Country of Origin):
- DE
The Renold chain is engineered specifically to enhance performance and reliability across various applications, boasting Advanced features that address common durability concerns in chain systems.
Plate shape maximises stress distribution, enhancing overall durability
Solid extruded bushes deliver improved roundness and strength over traditional designs
Triple Punch holing ensures precise pin and bushing positional alignment for uniform wear
Fatigue resistance increased through pre-stressed surfaces
Specialised pin surface coating reinforces wear resistance
- RS Stock No. 0813371
- Mfr. Part No. GY08B2X10FT
Each
$1,223.07
- RS Stock No. 0665307
- Mfr. Part No. SD08B2SSX5M
1 Box of 5 Metre(s)
$831.29
- RS Stock No. 0813364
- Mfr. Part No. GY06B2X25FT
Each
$2,787.02











