Witra 12B-1 Offset Link Steel Roller Chain Link
- RS Stock No.:
- 612-4736
- Mfr. Part No.:
- CW12B-1/15
- Brand:
- Witra
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $13.02
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$60.99
(exc. GST)
$67.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $60.99 | $12.198 | - |
| 6 - 24 | $58.82 | $11.764 | $13.02 |
| 25 - 49 | $56.21 | $11.242 | $119.50 |
| 50 + | $54.89 | $10.978 | $305.00 |
*price indicative
- RS Stock No.:
- 612-4736
- Mfr. Part No.:
- CW12B-1/15
- Brand:
- Witra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Witra | |
| Chain Type | 12B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Steel | |
| Pitch | 19.05mm | |
| Pin Length | 22.7mm | |
| Standards/Approvals | No | |
| Roller Diameter | 12.07mm | |
| Select all | ||
|---|---|---|
Brand Witra | ||
Chain Type 12B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Steel | ||
Pitch 19.05mm | ||
Pin Length 22.7mm | ||
Standards/Approvals No | ||
Roller Diameter 12.07mm | ||
- COO (Country of Origin):
- IN
2 Pitch Offset Link
Standards
Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001
Related links
- Witra 12B-1 Offset Link Steel Roller Chain Link
- Witra 12B-1 Connecting Link Steel Roller Chain Link
- Witra 06B-1 Offset Link Steel Roller Chain Link
- Witra 08B-1 Offset Link Steel Roller Chain Link
- Witra 10B-1 Offset Link Steel Roller Chain Link
- Witra 16B-1 Offset Link Steel Roller Chain Link
- Sedis Alpha Premium 12B-1 Offset Link Steel Roller Chain Link
- Sedis DELTA 12B-1 Offset Link Steel Roller Chain Link
