Witra 10B-1 Offset Link Steel Roller Chain Link

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$52.46

(exc. GST)

$57.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 5$52.46$10.492
6 - 24$50.59$10.118
25 - 49$48.39$9.678
50 +$47.22$9.444

*price indicative

RS Stock No.:
612-4720
Mfr. Part No.:
CW10B-1/15
Brand:
Witra
Find similar products by selecting one or more attributes.
Select all

Brand

Witra

Product Type

Roller Chain Link

Chain Type

10B-1

Mechanical Link Type

Offset Link

Material

Steel

Pitch

15.88mm

Pin Length

19.6mm

Standards/Approvals

No

Roller Diameter

10.16mm

COO (Country of Origin):
IN

2 Pitch Offset Link


Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy