Sedis DELTA 12B-1 Offset Link Steel Roller Chain Link

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$82.65

(exc. GST)

$90.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$82.65$16.53
5 - 9$80.30$16.06
10 - 24$78.16$15.632
25 +$76.51$15.302

*price indicative

RS Stock No.:
161-7323
Mfr. Part No.:
13ND7P05221
Brand:
Sedis
Find similar products by selecting one or more attributes.
Select all

Brand

Sedis

Product Type

Roller Chain Link

Chain Type

12B-1

Mechanical Link Type

Offset Link

Material

Steel

Series

DELTA

Pitch

19.05mm

Pin Length

22.3mm

Width Between Roller Link Plates

11.68mm

Standards/Approvals

BS 228, DIN 8187

Roller Diameter

12.07mm

RoHS Status: Exempt

COO (Country of Origin):
FR
DELTA® articulations

Shot peened plates

Preformed bi-conic bushes

Solid rollers

Chains pre-tensioned at 30-45% of the breaking load

New generation pre-lubrication with technical wax from 12.7mm to

25.4mm pitch (08B to 16B)

Other chains are pre-lubricated with initial plant lubrication

These chains are designed for use in high power transmission systems.

These chains are designed for use in high power transmission systems.

These chains correspond to the following national standards, British Standard BS 228, German Standard DIN8187

In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy