Wurth Elektronik 2612011022000 Bluetooth Module 5.1
- RS Stock No.:
- 245-5571
- Distrelec Article No.:
- 303-76-200
- Mfr. Part No.:
- 2612011022000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.46
(exc. GST)
$20.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.46 |
| 10 - 24 | $17.44 |
| 25 - 99 | $16.56 |
| 100 - 249 | $16.01 |
| 250 + | $15.06 |
*price indicative
- RS Stock No.:
- 245-5571
- Distrelec Article No.:
- 303-76-200
- Mfr. Part No.:
- 2612011022000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 5.1 | |
| Maximum Output Power | 4dBm | |
| Receiver Sensitivity | -93dBm | |
| Frequency | 64MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 2611011024 | |
| Height | 12mm | |
| Standards/Approvals | RoHS | |
| Length | 8.4mm | |
| Width | 3.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 5.1 | ||
Maximum Output Power 4dBm | ||
Receiver Sensitivity -93dBm | ||
Frequency 64MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 2611011024 | ||
Height 12mm | ||
Standards/Approvals RoHS | ||
Length 8.4mm | ||
Width 3.6mm | ||
- COO (Country of Origin):
- DE
The wurth elektronik ophelia-I radio module without firmware for wireless communication between devices such as control systems, remote controls, sensors etc. It is customers responsibility to develop the firmware for the module fulfilling the requirements of the specific application. Depending on the firmware developed and flashed on the module, a wide range of applications is possible. For example, the module can be configured to communicate with external sensors, can use security configurations, and can be optimized for low power consumption.
The clock freqency is 64 MHz
Based on UART, SPI, I2C, ADC interfaces
It has 192 kB flash memory, 24 kB RAM
Related links
- Wurth Elektronik Bluetooth Module 5.1
- Wurth Elektronik 2611011024010 Bluetooth Module 5.1
- Wurth Elektronik 2611011024020 Bluetooth Module 5.1
- Wurth Elektronik 2612011024000 Bluetooth Module 5.1
- Wurth Elektronik 2611011024000 Bluetooth Module 5.1
- Ezurio Bluetooth Module 5.1
- Wurth Elektronik Bluetooth Module 5.0
- Wurth Elektronik Bluetooth Module 4.2
