SKF PHC 50-3 Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9768
- Mfr. Part No.:
- PHC 16B-3O/L
- Brand:
- SKF
Subtotal (1 unit)*
$53.23
(exc. GST)
$58.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.23 |
*price indicative
- RS Stock No.:
- 267-9768
- Mfr. Part No.:
- PHC 16B-3O/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 50-3 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Pitch | 25.4mm | |
| Series | PHC | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 50-3 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Pitch 25.4mm | ||
Series PHC | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 15.88mm | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drive extend mean time between failure, which reduce maintenance cost. Triplex offset chain link is used when an odd number of pitch is required in a chain.
Provide a strong link
Easy to disassemble and replace
Better wear resistance than ANSI connecting link
Available as simplex, duplex and triplex
Related links
- SKF PHC 12B-3 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 60-3 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 06B-3 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 50-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 16B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 16B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 48B Offset Link Carbon Steel Roller Chain Link
- SKF PHC Offset Link Carbon Steel Roller Chain Link
