Sedis DELTA 16B-2 Offset Link Steel Roller Chain Link

Get a bulk buy discount

Add 5 more to save $11.30

View bulk pricing options

Subtotal (1 unit)*

$80.53

(exc. GST)

$88.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$80.53-
5 - 9$78.27$11.30
10 - 24$76.21$43.20
25 +$74.59$148.50

*price indicative

RS Stock No.:
161-7327
Mfr. Part No.:
215TD7P01221
Brand:
Sedis
Find similar products by selecting one or more attributes.
Select all

Brand

Sedis

Chain Type

16B-2

Product Type

Roller Chain Link

Mechanical Link Type

Offset Link

Material

Steel

Series

DELTA

Pitch

25.4mm

Width Between Roller Link Plates

17.02mm

Standards/Approvals

DIN 8187, BS 228

Roller Diameter

15.88mm

RoHS Status: Exempt

COO (Country of Origin):
FR
DELTA® articulations

Shot peened plates

Preformed bi-conic bushes

Solid rollers

Chains pre-tensioned at 30-45% of the breaking load

New generation pre-lubrication with technical wax from 12.7mm to

25.4mm pitch (08B to 16B)

Other chains are pre-lubricated with initial plant lubrication

These chains are designed for use in high power transmission systems.

These chains are designed for use in high power transmission systems.

These chains correspond to the following national standards, British Standard BS 228, German Standard DIN8187

In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy