Sedis DELTA 16B-2 Offset Link Steel Roller Chain Link

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$97.19

(exc. GST)

$106.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
  • Plus 5 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$97.19
5 - 9$94.48
10 - 24$91.94
25 +$90.01

*price indicative

RS Stock No.:
161-7329
Mfr. Part No.:
215TD7P01216
Brand:
Sedis
Find similar products by selecting one or more attributes.
Select all

Brand

Sedis

Product Type

Roller Chain Link

Chain Type

16B-2

Mechanical Link Type

Offset Link

Material

Steel

Pitch

25.4mm

Series

DELTA

Width Between Roller Link Plates

17.02mm

Pin Type

Cotter

Standards/Approvals

DIN 8187, BS 228

Roller Diameter

15.88mm

RoHS Status: Exempt

COO (Country of Origin):
FR
DELTA® articulations

Shot peened plates

Preformed bi-conic bushes

Solid rollers

Chains pre-tensioned at 30-45% of the breaking load

New generation pre-lubrication with technical wax from 12.7mm to

25.4mm pitch (08B to 16B)

Other chains are pre-lubricated with initial plant lubrication

These chains are designed for use in high power transmission systems.

These chains are designed for use in high power transmission systems.

These chains correspond to the following national standards, British Standard BS 228, German Standard DIN8187

In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.

  • RS Stock No. 1617327
  • Mfr. Part No. 215TD7P01221
Each
$80.53
  • RS Stock No. 1617347
  • Mfr. Part No. 15TD7P05208
1 Bag of 5
$159.74
  • RS Stock No. 1617326
  • Mfr. Part No. 15TD7P05221
1 Bag of 5
$170.36
  • RS Stock No. 1617311
  • Mfr. Part No. 3N7P05221
1 Bag of 5
$66.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy