Canon TS7650i 7181C008 WiFi Inkjet Printer
- RS Stock No.:
- 870-396
- Mfr. Part No.:
- 7181C008
- Brand:
- Canon
N
Subtotal (1 unit)*
$201.95
(exc. GST)
$222.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.95 |
*price indicative
- RS Stock No.:
- 870-396
- Mfr. Part No.:
- 7181C008
- Brand:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Print Resolution B&W | 1200 x 1200 dpi | |
| Product Type | Inkjet Printer | |
| Print Resolution Colour | 1200 x 1200 dpi | |
| Maximum Print Speed B&W | 14ppm | |
| Maximum Print Speed Colour | 9ppm | |
| Connection Port | USB B, Wireless LAN | |
| Automatic Duplex Printing | Yes | |
| Wireless Connectivity | WiFi | |
| Individual Ink Cartridges | Yes | |
| Sheet Capacity | 100 | |
| Weight | 5.2kg | |
| Height | 168mm | |
| Depth | 355mm | |
| Standards/Approvals | ISO/JIS‑SCID N2 | |
| Width | 374mm | |
| Series | TS7650i | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Print Resolution B&W 1200 x 1200 dpi | ||
Product Type Inkjet Printer | ||
Print Resolution Colour 1200 x 1200 dpi | ||
Maximum Print Speed B&W 14ppm | ||
Maximum Print Speed Colour 9ppm | ||
Connection Port USB B, Wireless LAN | ||
Automatic Duplex Printing Yes | ||
Wireless Connectivity WiFi | ||
Individual Ink Cartridges Yes | ||
Sheet Capacity 100 | ||
Weight 5.2kg | ||
Height 168mm | ||
Depth 355mm | ||
Standards/Approvals ISO/JIS‑SCID N2 | ||
Width 374mm | ||
Series TS7650i | ||
- COO (Country of Origin):
- VN
The Canon Inkjet Printer brings Compact efficiency to your home office by combining professional printing scanning and copying into one sleek white device.
Print resolution of up to 1200 x 1200 dpi for clear and vibrant documents
Scan with an optical resolution of 1200 x 2400 dpi for detailed images
First-print-out time as low as 7.5 seconds for mono prints
Wireless connectivity supporting various protocols for seamless network integration
