Timken 18790/18720 Taper 50.8 mm ID Roller Bearing, 85 mm OD

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$104.58

(exc. GST)

$115.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$104.58-
5 - 9$103.501%
10 +$101.932%

*price indicative

RS Stock No.:
134-7451
Mfr. Part No.:
18790/18720
Brand:
Timken
Find similar products by selecting one or more attributes.
Select all

Brand

Timken

Product Type

Roller Bearing

Inside Diameter

50.8mm

Bore Type

Parallel

Roller Material

Steel

Cage Material

Steel

Cone Width

13.49mm

Outside Diameter

85mm

Static Load Rating

67.5kN

End Type

Sealed

Standards/Approvals

No

Bearing Dynamic Load Rating

54.7kN

Bearing Type

Taper

COO (Country of Origin):
FR

Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric


These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.

Features and Benefits


• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup

Product Application Information


Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.

Timken


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy