INA RNA4903-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- RS Stock No.:
- 174-1412
- Mfr. Part No.:
- RNA4903-XL
- Brand:
- INA
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$61.31
(exc. GST)
$67.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $61.31 | - |
| 13 - 24 | $59.58 | 2% |
| 25 + | $57.98 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1412
- Mfr. Part No.:
- RNA4903-XL
- Brand:
- INA
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 13mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Limiting Speed | 20000rpm | |
| Static Load Rating | 14.6kN | |
| Number of Rows | 1 | |
| Outside Diameter | 30mm | |
| Dynamic Load Rating | 12.4kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 21000rpm | |
| Maximum Speed - Grease | 12000rpm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 13mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Limiting Speed 20000rpm | ||
Static Load Rating 14.6kN | ||
Number of Rows 1 | ||
Outside Diameter 30mm | ||
Dynamic Load Rating 12.4kN | ||
End Type Open | ||
Standards/Approvals No | ||
Maximum Speed - Oil 21000rpm | ||
Maximum Speed - Grease 12000rpm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing Type Needle | ||
Related links
- INA RNA4903-2RSR-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- INA NK22/20-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- INA NK22/16-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- INA NA4903-XL 17 mm ID Roller Bearing Needle, 30 mm OD
- INA NKX20-Z-XL 20 mm ID Roller Bearing Needle, 30 mm OD
- INA NX20-Z-XL 20 mm ID Roller Bearing Needle, 30 mm OD
- INA NA6903-XL 17 mm ID Roller Bearing Needle, 30 mm OD
- INA NA4903-2RSR-XL 17 mm ID Roller Bearing Needle, 30 mm OD
