INA NKX20-Z-XL 20 mm ID Roller Bearing Needle, 30 mm OD

Get a bulk buy discount

Add 13 more to save $64.87

View bulk pricing options

Subtotal (1 unit)*

$179.33

(exc. GST)

$197.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$179.33-
13 - 24$174.34$64.87
25 +$169.66$241.75

*price indicative

RS Stock No.:
174-1226
Mfr. Part No.:
NKX20-Z-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

20mm

Race Width

30mm

Bore Type

Parallel

Cage Material

Sheet Steel

Dynamic Load Rating

14200N

Outside Diameter

30mm

Static Load Rating

24700N

Number of Rows

2

Maximum Speed - Oil

7500rpm

End Type

Sealed

Limiting Speed

7500rpm

Standards/Approvals

No

Bearing Type

Needle

Schaeffler Roller Bearing, 20mm Inside Diameter, 30mm Outside Diameter - NKX20-Z-XL


This roller bearing is designed for efficiency and durability, featuring a needle roller type configuration for precise movement. With an inside diameter of 20mm and an outside diameter of 30mm, it is well-suited for applications requiring both radial and axial load support. Engineered to handle high speeds, the bearing offers reliable performance under rigorous conditions.

Features & Benefits


• Sealed design prevents dirt ingress, extending lifespan

• Dual-row needle structure enhances load distribution

• High dynamic load rating supports demanding operations

• Effective grease lubrication simplifies maintenance requirements

• Operating temperature range from -30°C to 120°C ensures versatility

• Compact dimensions enable use in space-constrained environments

Applications


• Ideal for use in systems to enhance efficiency

• Suitable for assemblies requiring precise axial guidance

• Utilised in electrical equipment for reliable motion control

• Employed in automotive to withstand heavy loads

What are the load capacities of this bearing?


It has a basic static load rating of 24,700N and a dynamic load rating of 14,200N, making it suitable for heavy-duty applications.

How does the sealing arrangement impact its performance?


The sealed on one side feature minimises contamination risk, ensuring that the lubricant remains effective for a longer duration, which is essential for consistent performance.

What is the significance of its dual-row design?


The dual-row configuration allows for superior load handling, distributing forces evenly and reducing stress on individual components, which leads to a longer service life.

What maintenance practices should be employed for this bearing?


Regular inspection and lubrication checks are advisable, but the sealed design reduces maintenance frequency, allowing for longer intervals between servicing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy