INA NK14/16-XL 14 mm ID Roller Bearing Needle, 22 mm OD

Subtotal (1 pack of 5 units)*

$192.73

(exc. GST)

$212.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$38.546$192.73

*price indicative

RS Stock No.:
260-0614
Mfr. Part No.:
NK14/16-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

14mm

Race Width

16mm

Bore Type

Parallel

Cage Material

Steel

Limiting Speed

24600rpm

Series

Light

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

11.4kN

Outside Diameter

22mm

Static Load Rating

11.5kN

Maximum Speed - Oil

24000rpm

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
SK
The INA needle roller has under roller diameter 14 mm and outside diameter of 22 mm.

Basic dynamic load rating, radial 11400 N

Basic static load rating, radial 11500 N

Fatigue load limit, radial 2140 N

Weight 20.42 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy