NTN NK7/12T2 7 mm ID Roller Bearing Machined-ring, Needle Roller, 14 mm OD
- RS Stock No.:
- 453-935
- Mfr. Part No.:
- NK7/12T2
- Brand:
- NTN
Subtotal (1 unit)*
$23.70
(exc. GST)
$26.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.70 |
*price indicative
- RS Stock No.:
- 453-935
- Mfr. Part No.:
- NK7/12T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 7mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Static Load Rating | 3.2kN | |
| Internal Clearance | CN | |
| Outside Diameter | 14mm | |
| Dynamic Load Rating | 3.4kN | |
| Bearing Material | High Carbon Chrome Steel | |
| Maximum Speed - Grease | 23000rpm | |
| Maximum Speed - Oil | 34000rpm | |
| Series | NK7/12T2 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Number of Rows | 1 | |
| Limiting Speed | 34000rpm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 7mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Static Load Rating 3.2kN | ||
Internal Clearance CN | ||
Outside Diameter 14mm | ||
Dynamic Load Rating 3.4kN | ||
Bearing Material High Carbon Chrome Steel | ||
Maximum Speed - Grease 23000rpm | ||
Maximum Speed - Oil 34000rpm | ||
Series NK7/12T2 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Number of Rows 1 | ||
Limiting Speed 34000rpm | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing sets a new standard in precision engineering, crafted with a machined-ring design that offers remarkable reliability even without an inner ring. Ideal for applications where space is at a premium, this innovative product features double-side ribs that enhance stability during operation. With a commitment to excellence, it ensures optimal performance across varied environments and conditions. Its robust construction allows for efficient lubrication, contributing to an extended service life while maintaining high load capacities. Designed with ease of installation in mind, this bearing embodies the perfect blend of functionality and versatility, making it an essential choice for both industrial and consumer applications.
Optimised for both grease and oil lubrication systems
Specifically designed to perform in extreme temperature ranges
Compact size maximises space efficiency in assembly
Includes lubrication holes for easy maintenance
Utilises high-quality rolling element material for durability
- RS Stock No. 0453106
- Mfr. Part No. NK7/10T2
Each
$22.05
- RS Stock No. 0454046
- Mfr. Part No. NA4832
Each
$1,408.17
- RS Stock No. 0453763
- Mfr. Part No. NK10/12T2+1R7X10X12
Each
$32.84
- RS Stock No. 0453768
- Mfr. Part No. NK110/30R+1R100X110X30
Each
$569.67
Related links
- NTN NK14/20R 14 mm ID Needle Roller Thrust Bearing Machined-ring 22 mm OD
- NTN NK10/12T2+1R7X10X12 7 mm ID Roller Bearing Machined-ring 17 mm OD
- NTN NK7/10T2 7 mm ID Needle Roller Thrust Bearing Needle Roller 14 mm OD
- NTN NK6/12T2 6 mm ID Needle Roller Thrust Bearing Machined-ring 12 mm OD
- NTN NK9/12T2+1R6X9X12 6 mm ID Roller Bearing Machined-ring 16 mm OD
- NTN NK12/16 12 mm ID Needle Roller Thrust Bearing Machined-ring 19 mm OD
- NTN NA6907R 35 mm ID Needle Roller Thrust Bearing Machined-ring 55 mm OD
- NTN NK43/20R 43 mm ID Roller Bearing Machined-ring 53 mm OD











