RS Better World
FAG 22210-E1-XL-K-C3 Tapered 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 260-0367
- Mfr. Part No.:
- 22210-E1-XL-K-C3
- Brand:
- FAG
Subtotal (1 unit)*
$224.17
(exc. GST)
$246.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0367
- Mfr. Part No.:
- 22210-E1-XL-K-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Static Load Rating | 107000N | |
| Limiting Speed | 9800rpm | |
| Dynamic Load Rating | 109000N | |
| Outside Diameter | 90mm | |
| Standards/Approvals | DIN 635-2 | |
| Number of Rows | 2 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Race Type | 222..-E1-K | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Static Load Rating 107000N | ||
Limiting Speed 9800rpm | ||
Dynamic Load Rating 109000N | ||
Outside Diameter 90mm | ||
Standards/Approvals DIN 635-2 | ||
Number of Rows 2 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Race Type 222..-E1-K | ||
- COO (Country of Origin):
- DE
The FAG spherical roller bearings 222..-E1-K. It has main dimensions to DIN 635-2 with tapered bore, taper 1:12.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- FAG 22210-E1-XL-K Tapered 50 mm ID Roller Bearing, 90 mm OD
- FAG 22210-E1-XL-C3 Parallel 50 mm ID Roller Bearing, 90 mm OD
- FAG 22210-E1-XL Parallel 50 mm ID Roller Bearing, 90 mm OD
- SKF 22210 EK/C3 Tapered 50 mm ID Roller Bearing, 90 mm OD
- FAG 22218-E1-XL-K-C3 Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 22318-E1-XL-K-C3 K Tapered 90 mm ID Roller Bearing, 190 mm OD
- FAG 22315-E1-XL-K-C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- FAG 22211-E1-XL-K-C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
