RS Better World

FAG 21308-E1-XL Parallel 40 mm ID Roller Bearing, 90 mm OD

Subtotal (1 unit)*

$232.47

(exc. GST)

$255.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0549
Mfr. Part No.:
21308-E1-XL
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Parallel

Limiting Speed

9800rpm

Static Load Rating

107000N

Outside Diameter

90mm

Series

213E1

Dynamic Load Rating

109000N

Standards/Approvals

DIN 635-2

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

COO (Country of Origin):
DE
The FAG spherical roller bearings 213..-E1. It has main dimensions to DIN 635-2.

Operating temperature minimum -30 °C

Operating temperature maximum 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy