RS Better World
FAG 22210-E1-XL-C3 Parallel 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 190-8342
- Mfr. Part No.:
- 22210-E1-XL-C3
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save $45.50
View bulk pricing optionsSubtotal (1 unit)*
$234.63
(exc. GST)
$258.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $234.63 | - |
| 13 - 24 | $231.13 | $45.50 |
| 25 + | $227.70 | $173.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 190-8342
- Mfr. Part No.:
- 22210-E1-XL-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 107kN | |
| Number of Rows | 2 | |
| Outside Diameter | 90mm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 109kN | |
| Limiting Speed | 9800rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 107kN | ||
Number of Rows 2 | ||
Outside Diameter 90mm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 109kN | ||
Limiting Speed 9800rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Schaeffler Spherical Roller Bearing, 50mm Inside Diameter, 90mm Outside Diameter - 22210-E1-XL-C3
This spherical roller bearing is designed for high-performance applications, benefiting from a robust cylindrical bore design. With an inside diameter of 50mm and an outside diameter of 90mm, this bearing provides exceptional support and durability. It features a race width of 23mm and is engineered to handle both dynamic and static loads efficiently, making it suitable for various industrial environments.
Features & Benefits
• High static load rating ensures enhanced durability under heavy loads
• Spherical design accommodates misalignment for better performance
• Open end type allows for easy lubrication and maintenance
• High dynamic load rating supports increased operational efficiency
• Made from sheet metal, resulting in a lightweight and resilient structure
• Capable of functioning effectively at a reference speed of 5100rpm
Applications
• Ideal for heavy machinery in construction and mining
• Suitable for use in industrial automation systems
• For supporting rotating components in electrical machinery
• Utilised in conveyor systems and material handling equipment
What load capacities should one expect from this bearing?
The bearing boasts a static load rating of 107,000 N and a dynamic load rating of 109,000 N, making it ideal for high load applications.
Which types of environments is it suitable for?
It is designed for industrial settings, particularly where heavy machinery and equipment are in operation, ensuring reliability and longevity under rigorous conditions.
How does the design accommodate misalignment?
The spherical shape allows the bearing to effectively manage misalignment, reducing wear and extending service life in applications where shaft alignment may be an issue.
Can this bearing be used in high-speed applications?
With a limiting speed of 9800rpm, it supports a range of high-speed applications, making it versatile for different industrial needs.
Related links
- FAG 22210-E1-XL Parallel 50 mm ID Roller Bearing, 90 mm OD
- FAG 22210-E1-XL-K-C3 Tapered 50 mm ID Roller Bearing, 90 mm OD
- FAG 22210-E1-XL-K Tapered 50 mm ID Roller Bearing, 90 mm OD
- FAG 22310-E1-XL-C3 Parallel 50 mm ID Roller Bearing, 110 mm OD
- SKF 22210 E/C3 Parallel 50 mm ID Roller Bearing, 90 mm OD
- FAG WS22210-E1-XL-2RSR Parallel 50 mm ID Roller Bearing, 90 mm OD
- FAG 22218-E1-XL-C3 Parallel 90 mm ID Roller Bearing, 160 mm OD
- FAG 22216-E1-XL-C3 Parallel 80 mm ID Roller Bearing, 140 mm OD
