INA K3X5X7-TV/0-7 3 mm ID Roller Bearing Needle, 5 mm OD
- RS Stock No.:
- 260-0116
- Mfr. Part No.:
- K3X5X7-TV/0-7
- Brand:
- INA
Subtotal (1 unit)*
$8.70
(exc. GST)
$9.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $8.70 |
*price indicative
- RS Stock No.:
- 260-0116
- Mfr. Part No.:
- K3X5X7-TV/0-7
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 3mm | |
| Race Width | 7mm | |
| Bore Type | Parallel | |
| Static Load Rating | 1290N | |
| Number of Rows | 1 | |
| Limiting Speed | 50000rpm | |
| Series | K-TV | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 1540N | |
| Outside Diameter | 5mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 3mm | ||
Race Width 7mm | ||
Bore Type Parallel | ||
Static Load Rating 1290N | ||
Number of Rows 1 | ||
Limiting Speed 50000rpm | ||
Series K-TV | ||
Standards/Approvals No | ||
Dynamic Load Rating 1540N | ||
Outside Diameter 5mm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
Schaeffler Roller Bearing, 3mm Inside Diameter, 5mm Outside Diameter - K3X5X7-TV/0-7
This roller bearing is a needle roller cage assembly designed for high-speed applications. With an inside diameter of 3mm and an outside diameter of 5mm, it boasts compact dimensions ideal for restricted spaces. The assembly incorporates a plastic cage made from PA66, ensuring reliability in operational settings.
Features & Benefits
• High load capacity enables support for demanding applications
• Designed for grease and oil lubrication adds flexibility
• Operates efficiently at limiting speeds of 50,000r/min
• Fatigue load limit of 155N enhances durability
• Parallel bore type simplifies mounting in machinery
• Constructed with a small design envelope for tight fitting
Applications
• Suitable for equipment requiring precise motion
• Utilised in industrial machinery with spatial constraints
• Implemented in assemblies where high speeds are essential
• Applied in electronic devices needing compact bearing solutions
• Integrates well in designs demanding lightweight components
What operating temperatures can the assembly withstand?
The assembly operates effectively within a temperature range of -20°C to 120°C, providing versatility in various environments.
How does the roller bearing support dynamic loads?
With a basic dynamic load rating of 1540N, it is effectively designed to handle significant radial loads while maintaining performance stability.
What maintenance requirements should be considered for optimal performance?
Maintaining proper lubrication, whether grease or oil, will ensure efficient operation and longevity, reducing wear on the components.
How does the design affect its suitability for high-speed operations?
The cage design and materials contribute to reduced friction and heat generation, enhancing performance at higher speeds while providing stability.
What are the implications of using this bearing in compact applications?
The small diameter allows for space-saving designs, making it ideal for integration into tight assemblies while maintaining high performance and load capabilities.
Related links
- INA K10X13X10-TV/0-7 10 mm ID Roller Bearing Needle, 13 mm OD
- INA NK5/12-TV-XL 5 mm ID Roller Bearing Needle, 10 mm OD
- INA NK5/10-TV-XL 5 mm ID Roller Bearing Needle, 10 mm OD
- INA HK0509-B 5 mm ID Roller Bearing Needle, 9 mm OD
- NTN RNA4904L/3AS 5 mm ID Roller Bearing Needle Roller, 37 mm OD
- NTN BK0509 5 mm ID Roller Bearing Needle Roller, 9 mm OD
- NTN RNA0-5X10X8T2 5 mm ID Roller Bearing Needle Roller, 10 mm OD
- IKO Nippon Thompson TLA59Z 5 mm ID Roller Bearing Needle, 9 mm OD
