NTN BK0509 5 mm ID Roller Bearing Needle Roller, 9 mm OD

Subtotal (1 unit)*

$8.92

(exc. GST)

$9.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.92

*price indicative

RS Stock No.:
454-471
Mfr. Part No.:
BK0509
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

5mm

Race Width

9mm

Bore Type

Drawn Cup

Cage Material

Steel

Roller Material

Steel

Internal Clearance

CN

Maximum Speed - Grease

27000rpm

Bearing Material

Steel

Limiting Speed

40000rpm, 27000rpm

Dynamic Load Rating

2.64kN

End Type

Closed

Standards/Approvals

RoHS, ISO Class 0

Series

BK0509

Maximum Speed - Oil

40000rpm

Static Load Rating

2.19kN

Number of Rows

1

Outside Diameter

9mm

Bearing Type

Needle Roller

COO (Country of Origin):
JP
The NTN Drawn cup needle roller bearing is combines exceptional strength and precision to deliver reliable performance in various applications. Designed with a closed end for optimal sealing, this innovative component ensures minimal friction and wear, resulting in enhanced longevity. Its compact dimensions make it suitable for installations where space is at a premium, while the dynamic load rating guarantees durability under load. Whether you're working in automotive, industrial, or other engineering sectors, this bearing is engineered to meet the highest standards of performance and reliability, ensuring your machinery operates smoothly under demanding conditions.

High dynamic load rating supports rigorous operational demands

Constructed from high-quality 100Cr6 steel for superior durability

Suitable for various lubrication methods, ensuring flexibility for different applications

Operating temperature range allows for use in extreme environments

Lightweight structure aids in overall machine efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy