NTN RNA0-5X10X8T2 5 mm ID Roller Bearing Needle Roller, 10 mm OD
- RS Stock No.:
- 453-790
- Mfr. Part No.:
- RNA0-5X10X8T2
- Brand:
- NTN
Subtotal (1 unit)*
$23.28
(exc. GST)
$25.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.28 |
*price indicative
- RS Stock No.:
- 453-790
- Mfr. Part No.:
- RNA0-5X10X8T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 5mm | |
| Race Width | 8mm | |
| Roller Material | Steel | |
| Cage Material | Polyamide | |
| Static Load Rating | 2.19kN | |
| Number of Rows | 1 | |
| Outside Diameter | 10mm | |
| Limiting Speed | 40000rpm | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Series | RNA0-5X10X8T2 | |
| Maximum Speed - Oil | 40000rpm | |
| Maximum Speed - Grease | 27000rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| End Type | Open | |
| Dynamic Load Rating | 2.64kN | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 5mm | ||
Race Width 8mm | ||
Roller Material Steel | ||
Cage Material Polyamide | ||
Static Load Rating 2.19kN | ||
Number of Rows 1 | ||
Outside Diameter 10mm | ||
Limiting Speed 40000rpm | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Series RNA0-5X10X8T2 | ||
Maximum Speed - Oil 40000rpm | ||
Maximum Speed - Grease 27000rpm | ||
Bearing Material High Carbon Chrome Steel | ||
End Type Open | ||
Dynamic Load Rating 2.64kN | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is a precision-engineered component designed for superior performance in various applications. Built without an inner ring, it features a machined-ring structure for enhanced reliability and efficiency. Ideal for systems requiring compact solutions, this bearing excels in both grease and oil lubrication environments, supporting a wide range of operational speeds. Its robust design also delivers remarkable dynamic and static load ratings, making it suitable for demanding conditions. The focus on quality is evident in its exceptional materials and manufacturing processes, ensuring durability and longevity in performance.
Offers excellent load bearing capabilities to handle varying application demands
Engineered for high-speed operations with impressive lubrication limits
Temperature resistance allows for reliable function in challenging environments
Specifications suit a variety of industrial and commercial uses, enhancing versatility
Related links
- NTN HF0612 6 mm ID Roller Bearing Needle Roller, 10 mm OD
- NTN 1R7X10X10.5 7 mm ID Roller Bearing Needle Roller, 10 mm OD
- NTN 1R6X10X12D 6 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN 1R10X16X16 10 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN 1R10X13X12.5 10 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN 1R10X14X20 10 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN 1R6X10X10 6 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN 1R10X14X13 10 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
