SKF NA 4906 Cylindrical 30 mm ID Roller Bearing, 47 mm OD

Subtotal (1 unit)*

$96.54

(exc. GST)

$106.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.54

*price indicative

RS Stock No.:
209-2311
Mfr. Part No.:
NA 4906
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

17mm

Bore Type

Cylindrical

Roller Material

Steel

Cage Material

Sheet Metal

Limiting Speed

13000rpm

Standards/Approvals

No

End Type

Shielded

Dynamic Load Rating

26kN

Outside Diameter

47mm

Static Load Rating

39kN

Series

NA 4906

Internal Clearance

Normal

Number of Rows

1

SKF Roller Bearing, 47mm Outside Diameter, 13000rpm Limiting Speed - NA 4906


This roller bearing is designed for high-performance applications, especially where space is limited and rotational speeds are important. Its robust construction and spherical design improve stability and load-bearing capabilities, making it suitable for various mechanical systems in industrial environments.

Features & Benefits


• Spherical roller bearing design ensures effective load distribution

• Steel rollers and a sheet metal cage enhance durability

• Dynamic load rating of 26kN provides operational reliability

• Limiting speed of 13000r/min accommodates high-speed applications

• Compact dimensions optimise available space utilisation

• Radial internal clearance options allow for performance adjustments

Applications


• Employed in automation equipment for smooth rotational motion

• Suitable for assembly lines requiring accurate alignment

• Used in electric motors for efficient energy transfer

• Applicable in mechanical systems with variable speed and load

• Common in conveyor systems for seamless transportation

How does radial internal clearance impact performance?


Adjusting the radial internal clearance can optimise the fit between the shaft and the bearing, thereby improving overall function and longevity.

What materials are used in the construction of this roller bearing?


The bearing features steel rollers and a sheet metal cage, providing strength and dependability in various conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy