IKO Nippon Thompson NART5VUUR 5 mm ID Roller Bearing, 16 mm OD

Subtotal (1 unit)*

$64.54

(exc. GST)

$70.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.54

*price indicative

RS Stock No.:
255-0158
Mfr. Part No.:
NART5VUUR
Brand:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Roller Bearing

Inside Diameter

5mm

Race Width

11mm

Bore Type

Parallel

Cage Material

Steel

Roller Material

Steel

Maximum Speed - Grease

42000rpm

Standards/Approvals

RoHS

Maximum Speed - Oil

70000rpm

End Type

Sealed

Dynamic Load Rating

6810N

Outside Diameter

16mm

Static Load Rating

8370N

Bearing Material

Steel

Series

NART

COO (Country of Origin):
JP
The IKO Nippon Thompson non-separable type bearings have side plates press-fitted on both sides of the inner ring. These bearings are also available in a high corrosion-resistant stainless steel specification, suitable for applications where rust prevention oil cannot be used, such as in cleanroom environments. Inch series non-separable roller followers are full complement type bearings with a black oxide surface treatment.

Made of high carbon steel

Sealed type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy