Subtotal (1 unit)*
$100.25
(exc. GST)
$110.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.25 |
*price indicative
- RS Stock No.:
- 465-087
- Mfr. Part No.:
- NATR 5
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 5mm | |
| Race Width | 12mm | |
| Outside Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 5mm | ||
Race Width 12mm | ||
Outside Diameter 16mm | ||
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a needle roller bearing with an inner ring. They have a thick-walled outer ring with a crowned running surface and are supplied ready-to-mount.
High radial load carrying capacity
Accommodate axial loads due to skew or tilting
Long service life
Related links
- IKO Nippon Thompson NART5VUUR 5 mm ID Roller Bearing, 16 mm OD
- SKF RNA 4901.2RS 16 mm ID Roller Bearing Needle, 24 mm OD
- INA RNA4901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- NTN NK9/12T2 9 mm ID Roller Bearing Needle Roller, 16 mm OD
- INA NK16/16-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA RNA6901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA NK16/20-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- SKF HK 1616.2RS 16 mm ID Needle Roller Bearing, 22 mm OD
