IKO Nippon Thompson NART20VUUR 20 mm ID Roller Bearing, 47 mm OD

Subtotal (1 unit)*

$109.30

(exc. GST)

$120.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.30

*price indicative

RS Stock No.:
255-0150
Mfr. Part No.:
NART20VUUR
Brand:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Roller Bearing

Inside Diameter

20mm

Race Width

24mm

Bore Type

Parallel

Roller Material

Steel

Cage Material

Steel

Standards/Approvals

RoHS

Dynamic Load Rating

41600N

Bearing Material

Steel

Outside Diameter

47mm

Static Load Rating

67300N

Maximum Speed - Grease

42000rpm

End Type

Sealed

Maximum Speed - Oil

70000rpm

Series

NART

COO (Country of Origin):
JP
The IKO Nippon Thompson non-separable type bearings have side plates press-fitted on both sides of the inner ring. These bearings are also available in a high corrosion-resistant stainless steel specification, suitable for applications where rust prevention oil cannot be used, such as in cleanroom environments. Inch series non-separable roller followers are full complement type bearings with a black oxide surface treatment.

Made of high carbon steel

Sealed type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy