IKO Nippon Thompson TLA1210Z 12 mm ID Roller Bearing Needle, 16 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$15.73

(exc. GST)

$17.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$7.865$15.73
10 +$6.49$12.98

*price indicative

RS Stock No.:
198-9392
Mfr. Part No.:
TLA1210Z
Brand:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Roller Bearing

Inside Diameter

12mm

Race Width

10mm

Bore Type

Parallel

Outside Diameter

16mm

Dynamic Load Rating

4.35kN

End Type

Open

Static Load Rating

5.81kN

Maximum Speed - Grease

21000rpm

Maximum Speed - Oil

35000rpm

Standards/Approvals

No

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
JP

Drawn Cup Needle Roller Bearing


Small radial section height makes this bearing type invaluable in appliactions where space is at a premium

Stands very high loads

Efficient at high speeds

Large grease reservoir

Each
$37.68
Each (In a Pack of 2)
$16.13
Each (In a Pack of 2)
$8.64
Each (In a Pack of 2)
$7.345

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy