IKO Nippon Thompson TLA810Z 8 mm ID Roller Bearing Needle, 12 mm OD
- RS Stock No.:
- 198-9364
- Mfr. Part No.:
- TLA810Z
- Brand:
- IKO Nippon Thompson
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.69
(exc. GST)
$16.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 10 | $7.345 | $14.69 |
| 12 - 58 | $7.31 | $14.62 |
| 60 + | $6.02 | $12.04 |
*price indicative
- RS Stock No.:
- 198-9364
- Mfr. Part No.:
- TLA810Z
- Brand:
- IKO Nippon Thompson
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
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 8mm | |
| Race Width | 10mm | |
| Bore Type | Parallel | |
| Maximum Speed - Grease | 27000rpm | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 45000rpm | |
| End Type | Open | |
| Dynamic Load Rating | 3.32kN | |
| Outside Diameter | 12mm | |
| Static Load Rating | 3.67kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 8mm | ||
Race Width 10mm | ||
Bore Type Parallel | ||
Maximum Speed - Grease 27000rpm | ||
Standards/Approvals No | ||
Maximum Speed - Oil 45000rpm | ||
End Type Open | ||
Dynamic Load Rating 3.32kN | ||
Outside Diameter 12mm | ||
Static Load Rating 3.67kN | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP


Drawn Cup Needle Roller Bearing
Small radial section height makes this bearing type invaluable in appliactions where space is at a premium
Stands very high loads
Efficient at high speeds
Large grease reservoir
Related links
- IKO Nippon Thompson TAFI122416 12 mm ID Roller Bearing Needle, 24 mm OD
- IKO Nippon Thompson TAFI122420 12 mm ID Roller Bearing Needle, 24 mm OD
- IKO Nippon Thompson TLA1212Z 12 mm ID Roller Bearing Needle, 18 mm OD
- IKO Nippon Thompson TLA1210Z 12 mm ID Roller Bearing Needle, 16 mm OD
- IKO Nippon Thompson TLA48Z 4 mm ID Roller Bearing Needle, 8 mm OD
- SKF HK 0812.2RS 8 mm ID Roller Bearing Needle, 12 mm OD
- SKF HK 0810 8 mm ID Roller Bearing Needle, 12 mm OD
- SKF HK 0810 RS 8 mm ID Roller Bearing Needle, 12 mm OD