RS PRO 33206 Taper 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 248-2867
- Mfr. Part No.:
- 33206
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$65.86
(exc. GST)
$72.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $65.86 | - |
| 5 + | $54.20 | 17% |
*price indicative
- RS Stock No.:
- 248-2867
- Mfr. Part No.:
- 33206
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Stainless Steel | |
| Outside Diameter | 62mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 63kN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Cup Width | 19.5mm | |
| Static Load Rating | 74kN | |
| Cone Width | 25mm | |
| Bearing Material | Steel | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Taper | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Stainless Steel | ||
Outside Diameter 62mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 63kN | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Cup Width 19.5mm | ||
Static Load Rating 74kN | ||
Cone Width 25mm | ||
Bearing Material Steel | ||
Limiting Speed 11000rpm | ||
Bearing Type Taper | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 33206 Taper 30 mm ID Roller Bearing, 62 mm OD
- Timken 33206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- FAG 32206-XL Taper 30 mm ID Roller Bearing, 62 mm OD
- SKF 32206 Taper 30 mm ID Roller Bearing, 62 mm OD
- FAG 30206-A Taper 30 mm ID Roller Bearing, 62 mm OD
- NSK 30206J Taper 30 mm ID Taper Roller Bearing, 62 mm OD
- Timken 32206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO 30206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
