FAG 30206-A Taper 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 137-1499
- Mfr. Part No.:
- 30206-A
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$50.35
(exc. GST)
$55.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $50.35 | - |
| 13 - 24 | $48.92 | 2% |
| 25 + | $47.60 | 5% |
*price indicative
- RS Stock No.:
- 137-1499
- Mfr. Part No.:
- 30206-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Cone Width | 17.25mm | |
| Static Load Rating | 48000N | |
| Outside Diameter | 62mm | |
| Number of Rows | 1 | |
| Limiting Speed | 12400rpm | |
| Maximum Speed - Grease | 9300rpm | |
| Maximum Speed - Oil | 12400rpm | |
| Bearing Dynamic Load Rating | 38.5kN | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Cone Width 17.25mm | ||
Static Load Rating 48000N | ||
Outside Diameter 62mm | ||
Number of Rows 1 | ||
Limiting Speed 12400rpm | ||
Maximum Speed - Grease 9300rpm | ||
Maximum Speed - Oil 12400rpm | ||
Bearing Dynamic Load Rating 38.5kN | ||
Standards/Approvals No | ||
End Type Sealed | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
Schaeffler Roller Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 30206-A
This roller bearing is designed for performance in various applications. The tapered roller design provides efficient load distribution across its steel structure, ensuring durability and reliability. With an inside diameter of 30mm and an outside diameter of 62mm, it is ideal for high-stress environments, making it a notable choice for professionals in automation and mechanical industries.
Features & Benefits
• Taper design enhances load capabilities and alignment
• Sealed construction provides protection against contamination
• High dynamic load rating of 43500N ensures reliability
• Steel material supports high durability under stress
• Maximum speed of 12400 r/min allows efficient operation
• Fatigue limit load of 5600N contributes to long service life
Applications
• Used for electric motors requiring precise load distribution
• Ideal for gearboxes in automotive and industrial machinery
• Suitable for needing high rotational speeds
• Used for heavy machinery for enhanced performance
• Recommended for assembly line equipment for increased efficiency
How does the design of this bearing contribute to load distribution?
The tapered design allows for efficient distribution of forces, minimising stress concentrations and extending its life in high-load applications. This is particularly beneficial in setups with misalignment where load must be distributed evenly.
What are the implications of the sealed feature in this bearing?
The sealed design prevents ingress of contaminants, thus preserving the internal lubricant and enhancing the bearing's longevity. This feature is critical in environments subject to dust, moisture, or other harmful particles.
What maintenance is recommended to maximise the lifespan of this product?
Regular inspection for signs of wear and periodic lubrication are recommended to ensure smooth operation and prevent premature failure. Keeping the working environment clean and within operational limits also aids in maintaining performance.
How does the material choice affect performance in demanding applications?
The use of steel in construction provides significant strength and toughness, allowing it to withstand high loads and harsh conditions, making it suitable for challenging environments and dynamic applications.
In what specific settings would this bearing be particularly beneficial?
This bearing is beneficial in settings such as conveyor systems, automotive components, and industrial equipment where precise movement and high-load capacity are critical for efficient operation.
Tapered Roller Bearings
FAG by Schaeffler tapered roller bearings feature a high radial and axial load carrying capacity and a large usable speed range. They are efficient at supporting forces and ensure a precise and rigid shaft guidance system due to the large effective distance between the bearings. They are adjustable, can be dismantled, and are therefore easy to fit.
Features and Benefits
• Increase in dynamic load ratings of up to 20%;• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise;• Operating temperature: -30 °C to +120 °C
Product Application Information
Tapered roller bearings can support axial loads from one direction and high radial loads. They are normally axially adjusted against another bearing fitted in a mirror image arrangement.
Suffixes
A - Modified internal construction;X - External dimensions matched to international standards
FAG
Related links
- Timken 30206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- SKF 30206 Taper Roller 30 mm ID Tapered Roller Bearing, 62 mm OD
- FAG 32206-XL Taper 30 mm ID Roller Bearing, 62 mm OD
- RS PRO 30206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- SKF 33206 Taper 30 mm ID Roller Bearing, 62 mm OD
- RS PRO 33206 Taper 30 mm ID Roller Bearing, 62 mm OD
- SKF 32206 Taper 30 mm ID Roller Bearing, 62 mm OD
- FAG 32305-A Taper Roller 25 mm ID Roller Bearing, 62 mm OD
