NSK 30206J Taper 30 mm ID Taper Roller Bearing, 62 mm OD
- RS Stock No.:
- 643-773
- Mfr. Part No.:
- 30206J
- Brand:
- NSK
Subtotal (1 unit)*
$34.97
(exc. GST)
$38.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.97 |
*price indicative
- RS Stock No.:
- 643-773
- Mfr. Part No.:
- 30206J
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Taper Roller Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 53000N | |
| Maximum Speed - Oil | 8000rpm | |
| Maximum Speed - Grease | 6000rpm | |
| Cone Width | 17.25mm | |
| Static Load Rating | 47500N | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Taper Roller Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 53000N | ||
Maximum Speed - Oil 8000rpm | ||
Maximum Speed - Grease 6000rpm | ||
Cone Width 17.25mm | ||
Static Load Rating 47500N | ||
Bearing Type Taper | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered roller bearing designed for high-load applications requiring precise axial and radial support. It features a bore diameter of 30 mm, an outside diameter of 62 mm, and a total width of 17.25 mm. With a basic dynamic load rating of 53,000 N and a basic static load rating of 47,500 N, it is suitable for both grease and oil lubrication systems. This bearing is ideal for use in automotive, industrial, and machinery applications where high performance and durability are essential.
Compact dimensions
Durable construction
ISO355 standard compliant
Related links
- NSK 32007XJ Taper 35 mm ID Taper Roller Bearing, 62 mm OD
- RS PRO 33206 Taper 30 mm ID Roller Bearing, 62 mm OD
- SKF 32206 Taper 30 mm ID Roller Bearing, 62 mm OD
- Timken 32206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO 30206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- FAG 30206-A Taper 30 mm ID Roller Bearing, 62 mm OD
- SKF 30206 Taper Roller 30 mm ID Tapered Roller Bearing, 62 mm OD
- SKF 31306 Taper 30 mm ID Tapered Roller Bearing, 72 mm OD
