Timken 33206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- RS Stock No.:
- 193-1037
- Mfr. Part No.:
- 33206
- Brand:
- Timken
Get a bulk buy discount
Add 13 more to save $35.23
View bulk pricing optionsSubtotal (1 unit)*
$98.13
(exc. GST)
$107.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $98.13 | - |
| 13 - 24 | $95.42 | $35.23 |
| 25 + | $92.87 | $131.50 |
*price indicative
- RS Stock No.:
- 193-1037
- Mfr. Part No.:
- 33206
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Tapered | |
| End Type | Shielded | |
| Bearing Dynamic Load Rating | 87.6kN | |
| Outside Diameter | 62mm | |
| Static Load Rating | 82.2kN | |
| Cup Width | 19.5mm | |
| Number of Rows | 1 | |
| Cone Width | 25mm | |
| Limiting Speed | 11000rpm | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Tapered | ||
End Type Shielded | ||
Bearing Dynamic Load Rating 87.6kN | ||
Outside Diameter 62mm | ||
Static Load Rating 82.2kN | ||
Cup Width 19.5mm | ||
Number of Rows 1 | ||
Cone Width 25mm | ||
Limiting Speed 11000rpm | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
- RS Stock No. 1930991
- Mfr. Part No. 30206
Each
$42.45
- RS Stock No. 1931022
- Mfr. Part No. 32206
Each
$62.01
- RS Stock No. 1931010
- Mfr. Part No. 32006X
Each
$53.55
- RS Stock No. 1931001
- Mfr. Part No. 30305
Each
$58.19
Related links
- Timken 32206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- Timken 30206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO 30206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO 32206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- Timken 30306 Taper 30 mm ID Metric Roller Bearing, 72 mm OD
- Timken 32306 Taper 30 mm ID Metric Roller Bearing, 72 mm OD
- RS PRO 33206 Taper 30 mm ID Roller Bearing, 62 mm OD
- SKF 33206 Taper 30 mm ID Roller Bearing, 62 mm OD











